欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
Automotive | No |
PPAP | No |
Type | Potentiometer |
Resistance Value (Ohm) | 47K |
Tolerance | 20% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 1 |
Technology | Cermet |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±150 |
Linear or Logarithmic | Lin |
Termination Style | Solder Lug |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 16 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 270 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 300 |
Mechanical Rotational Life (Cycles) | 50000 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Bulk |
Product Diameter (mm) | 16 |
Product Height (mm) | 24.5 |
Product Weight (g) | 4.5 |
Mounting | Panel Mount |