配電ユニット
P36B18M - Panduit
Video Transcript
Panduit
P36B18M
配電ユニット
PDU Basic 120V to 240V 16A Vertical Rackmount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
PDU Type
Basic
Input/Output Type
AC/AC
Input Voltage (V)
208
Maximum Input Current (A)
50
Output Voltage (V)
120 to 240
Output Current (A)
16
Input Frequency (Hz)
50/60
Input Connector Type
CS8265C
Input Cord Length
3m
Output Receptacles Type
(30) C13/(6) C19
Number of Input Phases
1
Number of Output Phases
1
Overload Protection
Yes
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
60
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 週間
Price:
$1,089.14
1+
$1,089.14
5+
$1,078.25
10+
$1,067.47
25+
$1,056.80
50+
$1,046.23
100+
$1,035.77
250+
$1,025.41
500+
$1,015.15
1000+
$1,005.00