Diodes IncorporatedP6KE33CA-T過渡電圧サプレッサ - TVSダイオード
TVS Diode Single Bi-Dir 28.2V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.6(Max) mm |
Mounting | Through Hole |
Package Length | 7.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
This P6KE33CA-T TVS diode from Diodes Zetex is a must-have if your electronic equipment may be exposed to overvoltage conditions. This device's maximum clamping voltage is 45.7 V and minimum breakdown voltage is 31.4 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.