EatonPA-5R0H474-Rコンデンサ電気二重層 - スーパーキャップ
Cap Supercap 0.47F 5V -20% to 80% (21.3 X 11 X 23mm) Radial 5.3mm 0.2 Ohm 1000h 70°C Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8532.22.00.20 |
If your project calls for a high-capacity energy storage medium that can tolerate more charge and discharge, then Eaton's PA-5R0H474-R ultracapacitor is for you. It can withstand a voltage of 5 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 5.3 mm. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.47F. This product is 21.3(Max) mm long, 23(Max) mm tall and 11(Max) mm deep. The PA-5R0H474-R super capacitor has a radial termination style.