欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 1125u |
Leakage Inductance (H) | 3u(Min) |
Impedance (Ohm) | 3.2k@4MHz |
Maximum DC Current (A) | 1.8 |
Maximum DC Resistance (Ohm) | 0.055 |
Withstand Voltage | 1.5kVrms |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Product Length (mm) | 12.7 |
Maximum Product Depth (mm) | 13.2 |
Maximum Product Height (mm) | 5.6 |