ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 2700 |
Frequency Range (Hz) | 1700 to 2700 |
Minimum Sound Pressure (dBA) | 85dBA |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 2VDC |
Typical Operating Supply Voltage | 3VDC |
Maximum Operating Supply Voltage | 5VDC |
Maximum Supply Current (mA) | 30 |
Mounting | Through Hole |
Termination Method | Radial |
Number of Terminals | 2 |
Packaging | Tube |
Product Diameter (mm) | 12 |
Product Height (mm) | 10 |