NexperiaPBLS1504Y,115デジタルBJT - プリバイアス
Trans Digital BJT NPN/PNP 50V 0.1A/0.5A 300mW 6-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN|PNP | |
Dual | |
50@NPN|15@PNP | |
1.1@50mA@500mA@PNP | |
0.1@NPN|0.5@PNP | |
60@5mA@5V@NPN|200@10mA@2V|150@100mA@2V|90@500mA@2V@PNP | |
280@PNP | |
22@NPN | |
0.05@PNP | |
0.15@0.5mA@10mA@NPN|0.025@0.5mA@10mA|0.15@10mA@200mA|0.25@50mA@500mA@PNP | |
150 | |
1@NPN | |
300 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
50 to 120|>=120 | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
6 | |
Lead Shape | Gull-wing |