NexperiaPBLS6023D,115デジタルBJT - プリバイアス
Trans Digital BJT NPN/PNP 50V 0.1A/1.5A 760mW 6-Pin TSOP T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN|PNP | |
Dual | |
50@NPN|60@PNP | |
1@50mA@0.5A|1.1@100mA@1.5A@PNP | |
0.1@NPN|1.5@PNP | |
30@5mA@5V@NPN|180@100mA@2V|150@500mA@2V|140@1A@2V|120@1.5A@2V@PNP | |
150@PNP | |
10@NPN | |
0.15@0.5mA@10mA@NPN|0.1@50mA@0.5A|0.2@50mA@1A|0.17@100mA@1A|0.26@100mA@1.5A@PNP | |
1@NPN | |
760 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.7(Max) |
Package Length | 3.1(Max) |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 |