ステッピングモーター
PBM861FXK30-M - SANYO DENKI
Video Transcript
SANYO DENKI
PBM861FXK30-M
ステッピングモーター
Stepper Motors Hybrid Square 200V 8.1oz.in² 3.1 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Hybrid
Motor Voltage (V)
200
Holding Torque (N.m)
3.1
Rotor Inertia
8.1oz.in²
Motor Shape
Square
Number of Terminals
6
Number of Shafts
1
Number of Phases
2
Insulation Class
B
Mounting Hole Spacing (mm)
69.6
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Frame Size (NEMA)
86
Shaft Diameter (mm)
14
Shaft Length (mm)
28.5
Body Length (mm)
79.5
Weight (g)
1900
Product Length (mm)
85.5
Product Depth (mm)
109.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
20 週間
Price:
$266.77
1+
$266.77
5+
$264.28
10+
$261.78
25+
$259.28
50+
$256.78
100+
$254.27
500+
$251.76
1000+
$249.25
5000+
$246.73