Reduced Price
CUI IncPBO-1-S24-B
AC/DC Power Supply Single-OUT 24V 0.042A 1W 6-Pin SIP Module Tray
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.042 | |
1 | |
85 | |
110|230 | |
305 | |
70 | |
430 | |
3000VAC | |
1.5%(Typ) | |
2.5%(Typ) | |
0.12 | |
47 to 63 | |
±5 | |
68(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
120mV(Max) | |
No | |
-40 | |
85 | |
Commercial | |
Tray | |
6 | |
Mounting | Through Hole |
Package Height | 11(Max) |
Package Width | 16.45 |
Package Length | 35(Max) |
PCB changed | 6 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
6 | |
Lead Shape | Through Hole |