Teledyne e2vPC7410VG500LEマイクロプロセッサ - MPU

MPU PowerPC 7410 Processor RISC 64bit 0.18um 500MHz 1.8V/2.5V/3.3V 360-Pin CBGA

Are you looking to program your components? Implement this PC7410VG500LE microprocessor manufactured by e2v Technologies. This microprocessor has an operating temperature range of -40 °C to 110 °C. 500 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 1.9 V. This device is based on the PowerPC core architecture. This is a 64 bit processor.

A datasheet is only available for this product at this time.