NichiconPCF1A121MCL1GSコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 120uF 10VDC 20%( 8 X 7mm) SMD 0.023 Ohm 3A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
This PCF1A121MCL1GS conductive polymer aluminum solid capacitor from Nichicon is able to support a change in the load in an integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 240@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 7 mm tall with a diameter of 8 mm.
EDA / CAD Models |