Samtec PCIEC-098-1015-EC-EM

Cable Assembly 1.015m 30AWG/32AWG 1mm 98 to 98 POS Card Edge to Card Edge M-F PCI EXPRESS® Bulk

製品技術仕様

This part has an operating temperature range of -55 to 125 °C. This has a PCI Edge Card to PCI Edge Card connector. It uses the solder-solder termination method. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 30 AWG. It has a twinax ribbon cable cable.

シンボルと足跡

現時点ではこの製品のデータシートのみが利用可能です。

SamtecPCIEC-098-1015-EC-EM

Cable Assembly 1.015m 30AWG/32AWG 1mm 98 to 98 POS Card Edge to Card Edge M-F PCI EXPRESS® Bulk

This part has an operating temperature range of -55 to 125 °C. This has a PCI Edge Card to PCI Edge Card connector. It uses the solder-solder termination method. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 30 AWG. It has a twinax ribbon cable cable.

A datasheet is only available for this product at this time.