NichiconPCJ1A271MCL1GSコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 7mm) SMD 0.021 Ohm 3.22A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
270uF | |
20% | |
10VDC | |
0.021 | |
Low | |
3.22 | |
540@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
8 X 7 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
N/A | |
N/R | |
N/R | |
7 | |
N/R |
EDA / CAD Models |