Texas InstrumentsPCM2706PJTデジタル-アナログコンバーター - DAC
DAC 2-CH Delta-Sigma 16-bit 32-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
Through the use of Texas Instruments' PCM2706PJT DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a voltage output. This device's digital interface is serial. This device is based on Delta-Sigma architecture. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -25 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses analog and digital power.
EDA / CAD Models |