コネクタその他
メモリカードコネクタ
PCMT-134-02-L-D-RA-02-SL - Samtec
Video Transcript
Samtec
PCMT-134-02-L-D-RA-02-SL
コネクタ メモリカード
Conn PCMCIA HDR 68 POS 1.27mm Solder RA Thru-Hole 2A/Contact Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PCMCIA
Gender
HDR
Number of Contacts
68
Number of Rows
2
Terminal Pitch (mm)
1.27
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Matte Tin Over Nickel
Maximum Current Rating (A)
2/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
58.52
Product Depth (mm)
56.51
Product Height (mm)
8.89
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: