NichiconPCV1K120MCL1GSコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 12uF 80VDC 20%( 8 X 12mm) SMD 0.041 Ohm 1.8A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
12uF | |
20% | |
80VDC | |
0.041 | |
Low | |
1800 | |
192@2Min | |
3000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 12 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
12 |
"Many integrated circuits cannot handle drastic changes in input power; Nichicon's PCV1K120MCL1GS conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 80 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. This product is 12 mm tall with a diameter of 8 mm. Its leakage current is 192@2Min μA."
EDA / CAD Models |