50% Off
CUI IncPDQE10-Q24-D24-DINDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 24VIN 2-OUT 24V/-24V -0.208A/0.208A 10W 6-Pin Tray
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
9 | |
24 | |
36 | |
24|-24 | |
-0.208|0.208 | |
10 | |
1500VDC | |
DC/DC | |
350(Typ) | |
Yes | |
1%|1.5% | |
0.5%|1% | |
87(Typ) | |
Positive | |
-40 | |
85 | |
Industrial | |
Tray | |
Fixed | |
55 | |
Mounting | DIN Rail |
Package Height | 76 mm |
Package Width | 31.5 mm |
Package Length | 25.8 mm |
PCB changed | 6 |
6 |