Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
Black and White | |
AC/DC | |
1 | |
Fixed | |
12 | |
6 | |
72 | |
90 | |
110|230 | |
264 | |
120 | |
375 | |
3000VAC | |
1% | |
1% | |
1.7 | |
47 to 63 | |
±1 | |
86(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
50mV(Max) | |
No | |
-40 | |
71 | |
Commercial | |
Box | |
380 | |
Mounting | DIN Rail |
Package Height | 91 mm |
Package Width | 90 mm |
Package Length | 57 mm |
PCB changed | 6 |
6 |