Diodes IncorporatedPDS1040CTL-13整流器
Rectifier Diode Schottky 40V 10A 3-Pin(3+Tab) PowerDI 5 T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
200 | |
Dual Common Cathode | |
Active | |
-65 | |
-65 to 150 | |
40 | |
10 | |
0.6 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 5.37 |
Package Length | 3.97 |
PCB changed | 3 |
Tab | Tab |
Supplier Package | PowerDI 5 |
3 |
Converting from AC to DC is simple when using a Schottky diode PDS1040CTL-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 10 A. It is made in a dual common cathode configuration.