Diodes IncorporatedPDS3200Q-13整流器
Diode Schottky 200V 3A 3-Pin(2+Tab) PowerDI 5 T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
10 | |
Single Dual Anode | |
Active | |
-65 | |
-65 to 150 | |
200 | |
3 | |
141 | |
75°C/W(Typ) | |
0.88@6A | |
150 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 5.37 |
Package Length | 3.97 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | PowerDI 5 |
3 |
Switch from an AC voltage to a DC voltage using a Schottky diode PDS3200Q-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 3 A. It is made in a single dual anode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.