NexperiaPDTD123ET,215デジタルBJT - プリバイアス
Trans Digital BJT NPN 50V 0.5A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single | |
50 | |
0.5 | |
40@50mA@5V | |
2.2 | |
0.3@2.5mA@50mA | |
150 | |
1 | |
250 | |
-65 | |
150 | |
Tape and Reel | |
30 to 50 | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |