EMI/RFIエレクトロニクス
コモンモードチョーク
PE-62891NL - Pulse Electronics
Video Transcript
Pulse Electronics
PE-62891NL
コモンモードチョーク - CMC
Common Mode Chokes Dual 10000uH 1kHz 1.8A 0.24Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
10000u(Min)
Leakage Inductance (H)
130u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
1.8
Maximum DC Resistance (Ohm)
0.24
Withstand Voltage
1.25kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
31.75
Maximum Product Depth (mm)
31.75
Maximum Product Height (mm)
15.24
EDA / CAD Models
No Stock Available
Quantity
Increments of 30
Minimum 360
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
19 週間
Price: