Pulse ElectronicsPE-63385NLパルストランス
Pulse Transformer 1:1 3750Vrms 0.4Ohm Prim. DCR 0.75Ohm Sec. DCR 50pF 4 Terminal Pin Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.32.00.00 | |
Automotive | No |
PPAP | No |
Use this PE-63385NL pulse transformer from Pulse to minimize distortion when transmitting rectangular electrical pulses in your circuit. This pulse transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 4 terminals. It also has a gate drive transformer. The maximum DCR on the primary side is 0.4 Ohm, while its 0.75 Ohm on the secondary side. This product is 27.43 mm long, 30.48 mm tall and 27.69 mm deep. It has a turn ratio of 1:1.