欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
製品カテゴリー | Bipolar Small Signal |
Configuration | Dual |
Number of Elements per Chip | 2 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.2@5mA@50mA |
Maximum DC Collector Current (A) | 0.1 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 120@1mA@6V |
Maximum Power Dissipation (mW) | 200 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-666 |
Pin Count | 6 |