欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 5.8 |
Maximum Breakdown Voltage (V) | 7.8 |
Maximum Clamping Voltage (V) | 13@8/20us |
Maximum Peak Pulse Current (A) | 5.5@8/20us |
Maximum Reverse Leakage Current (uA) | 0.1 |
Test Current (mA) | 5 |
Capacitance Value (pF) | 18 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 0.62(Max) |
Package Length | 1.02(Max) |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
Pin Count | 2 |