欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 6.2 |
Maximum Clamping Voltage (V) | 18 |
Maximum Peak Pulse Current (A) | 10@8/20us |
Maximum Reverse Leakage Current (uA) | 0.05 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 180 |
Capacitance Value (pF) | 150 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 0.85(Max) |
Package Length | 1.25(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
Pin Count | 2 |