Pulse ElectronicsPF0560.153NLTインダクタ表面実装

Inductor Power Shielded Wirewound 15uH 30% 100KHz 3.1A 0.05Ohm DCR T/R

Save valuable space on a PCB with this power PF0560.153NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 50m Ohm. This product is 10.4 mm long, 4 mm tall and 10.3 mm deep. It has an inductance of 15u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 19M Hz. This device is made with wirewound technology.

2,380 個の部品 : 3 日後に発送

    Total$6.20Price for 5

    • 3 日後に発送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 週間
      • In Stock: 2,380 部分
      • Price: $1.240