SCHURTERPFSM.050.2PTCリセット可能ヒューズ
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Avoid constantly replacing burned out fuses with this PFSM.050.2 PTC resettable fuse from Schurter. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 3.18(Max) mm tall and 5.44(Max) mm deep.
EDA / CAD Models |