Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5 | |
7 | |
1(Typ) | |
100 | |
15 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 0.75 |
Package Length | 1.1 |
PCB changed | 2 |
2 |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs PGD1ETTE5V0 ESD protection device from KOA Speer Electronics for superior protection. This device's maximum clamping voltage is 7 V. This ESD diode has a maximum ESD protection device voltage of 16 kV. It is made in a single configuration. Its capacitance value is 15 pF.