WeEn SemiconductorsPHE13003C,126GP BJT
Trans GP BJT NPN 400V 1.5A 2100mW 3-Pin SPT Ammo
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
700 | |
400 | |
1.2@0.25A@1A|1@0.1A@0.5A | |
0.5@0.1A@0.5A|1.5@0.5A@1.5A|1@0.25A@1A | |
1.5 | |
5@1A@2V|8@0.5A@2V | |
2100 | |
-65 | |
150 | |
Ammo | |
Mounting | Through Hole |
Package Height | 5.2(Max) |
Package Width | 4.2(Max) |
Package Length | 4.8(Max) |
PCB changed | 3 |
Supplier Package | SPT |
3 |