NexperiaPHPT610035NKXGP BJT
Trans GP BJT NPN 100V 3A 25000mW 8-Pin LFPAK-D T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Dual | |
2 | |
100 | |
100 | |
7 | |
1.2@200mA@2A|1@50mA@1A | |
0.15@50mA@1A|0.33@300mA@3A | |
3 | |
100 | |
10@3A@10V|150@500mA@10V|20@2A@10V|80@1A@10V|80@1A@2V | |
25000 | |
140(Typ) | |
-55 | |
175 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.7(Max) |
Package Length | 5.3(Max) |
PCB changed | 8 |
Supplier Package | LFPAK-D |
8 |