Diodes IncorporatedPI4ULS5V104ZBEXレベルトランスレータ
Voltage Level Shifter 4-CH Bidirectional 14-Pin TQFN EP T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Shifter | |
Bidirectional | |
4 | |
13.7@4.5V to 5.5V | |
13.7 | |
3-State | |
0.02 | |
-0.02 | |
1.2/1.65 | |
1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3.58(Max) |
Package Length | 3.58(Max) |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
14 | |
Lead Shape | No Lead |