セキュアマイクロコントローラとTPM
PIC32MZ1064DAH176-I/2J - Microchip Technology
Video Transcript
Microchip Technology
PIC32MZ1064DAH176-I/2J
セキュアマイクロコントローラとTPM
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 1.8V/3.3V 176-Pin LQFP EP Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Data Bus Width (bit)
32
Program Memory Type
Flash
Number of I/Os
120
No. of Timers
9
ADC Channels
45
ADC Resolution (bit)
12
UART
6
USB
1
SPI
6
I2C
5
I2S
6
CAN
2
Ethernet
1
Analog Comparators
2
Minimum Operating Supply Voltage (V)
1.7|2.2
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
176
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 60
Quote
Manufacturer Lead Time:
5 週間
Price:
$22.23
60+
$22.23
100+
$22.08
250+
$21.93
500+
$21.78
1000+
$21.62
2000+
$21.47
2500+
$21.31
3000+
$21.15
5000+
$20.99
10000+
$20.83