LED電源
PIHB-L201B - LG Innotek
Video Transcript
LG Innotek
PIHB-L201B
LED電源
AC/DC LED Power Supply 22W Single 7-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
23.2 to 24.8
Maximum Output Current (mA)
924
Output Power (W)
22
Input Voltage Range
120VAC to 277VAC
Dimming
0-10V
Power Factor Correction
0.9(Min)
Efficiency (%)
80(Min)
Termination Style
Lead Wire
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Package Height
28
Package Width
43
Package Length
300
PCB changed
7
Pin Count
7
Lead Shape
Lead Wire
EDA / CAD Models
在庫合計: 45 parts
Quantity
Increments of 55
Minimum 55
Quote
Date Code:
1312+
Manufacturer Lead Time:
13 週間
Country Of origin:
韓国
Price:
$4.20
1+
$4.20