LED電源
PISE-W202B - LG Innotek
Video Transcript
LG Innotek
PISE-W202B
LED電源
AC/DC LED Power Supply 120W Single 7-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
20 to 26
Maximum Output Current (mA)
5000
Output Power (W)
120
Input Voltage Range
100VAC to 240VAC
Dimming
0-10V
Power Factor Correction
0.9(Min)
Efficiency (%)
91
Termination Style
Lead Wire
IP Rating
IP65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
39.5
Package Width
68
Package Length
228
PCB changed
7
Pin Count
7
EDA / CAD Models
在庫合計: 9 parts
Quantity
Increments of 10
Minimum 10
Quote
Date Code:
1417+
Manufacturer Lead Time:
13 週間
Country Of origin:
中国
Price:
$32.55
10+
$32.55