欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Constant Current |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 28 to 37 |
Maximum Output Current (mA) | 4200 |
Output Power (W) | 150 |
Input Voltage Range | 100VAC to 240VAC |
Dimming | 1-10V |
Power Factor Correction | 0.9(Min) |
Efficiency (%) | 92 |
Termination Style | Lead Wire |
IP Rating | IP65 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Screw |
Package Height | 39.5 |
Package Width | 68 |
Package Length | 228 |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Lead Wire |