CUI Devices PJ-004CH コネクタ電源
Conn DC Power Jack F 2 POS Solder ST Panel Mount 3 Terminal 1 Port

Conn DC Power Jack F 2 POS Solder ST Panel Mount 3 Terminal 1 Port
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | DC Power Jack |
Gender | F |
Number of Contacts | 2 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 3.5 |
Maximum Voltage Rating | 24VDC |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Product Length (mm) | 5.9 |
Product Depth (mm) | 10.7 |
Product Height (mm) | 3.95 |
Keyed | No |
Shrouded | Yes |
Contact Material | Brass |
Contact Plating | Nickel |
Mounting | Panel Mount |
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn DC Power Jack F 2 POS Solder ST Panel Mount 3 Terminal 1 Port
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | DC Power Jack |
Gender | F |
Number of Contacts | 2 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 3.5 |
Maximum Voltage Rating | 24VDC |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Product Length (mm) | 5.9 |
Product Depth (mm) | 10.7 |
Product Height (mm) | 3.95 |
Keyed | No |
Shrouded | Yes |
Contact Material | Brass |
Contact Plating | Nickel |
Mounting | Panel Mount |
注目の製品