今すぐ購読して、次回のご注文で10% 割引
今すぐ購読して、次回のご注文で10% 割引
企業
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
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
Enterprise Computing Solutions
Intelligent Solutions
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
I/Oコネクタ
コネクタ電源
PJ-012A - CUI Devices
Video Transcript
CUI Devices
PJ-012A
コネクタ電源
Conn DC Power Jack RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DC Power Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
16VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Product Length (mm)
11
Product Depth (mm)
11.5
Product Height (mm)
10.5
Contact Material
Copper
Contact Plating
Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Date Code:
2425+
Manufacturer Lead Time:
13 週間
Country Of origin:
中国
Price:
$0.6998
1+
$0.6998
25000+
$0.6923
50000+
$0.6845