30
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
30
NewProducts
製品
メーカー
データシート
リファレンスデザイン
業種とトレンド
航空宇宙および防衛
グリーンインフラ
医療・ヘルスケア
エネルギー貯蔵システム
EV充電
BOMツール
家
Categories
コネクタ
I/Oコネクタ
コネクタ電源
PJ-036D - CUI Devices
Video Transcript
CUI Devices
PJ-036D
コネクタ電源
Conn DC Power Jack F 2 POS Solder Pot RA Thru-Hole 3 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
DC Power Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Pot
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
24VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Product Length (mm)
6
Product Depth (mm)
9
Product Height (mm)
6
Contact Material
Brass
Contact Plating
Tin
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2500
Quote
Manufacturer Lead Time:
10 週間
Price:
$0.3544
2000+
$0.3544
25000+
$0.3525
50000+
$0.3477