I/Oコネクタ
コネクタオーディオとビデオ
PJRAS1X2S03 - Switchcraft
Video Transcript
Switchcraft
PJRAS1X2S03
コネクタオーディオとビデオ
Conn Phono Jack F/F Solder RA Thru-Hole 2 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Phono Jack
Gender
F/F
Number of Ports
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
34VAC|34VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Product Length (mm)
21.9
Product Depth (mm)
16
Product Height (mm)
28.5
Contact Material
Copper Alloy
Housing Material
Acrylonitrile Butadiene Styrene
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 324
Minimum 324
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
8 週間
Price: