I/Oコネクタ
コネクタオーディオとビデオ
PJRAS3X1S01X - Switchcraft
Video Transcript
Switchcraft
PJRAS3X1S01X
コネクタオーディオとビデオ
Conn RCA F 3 POS Solder RA Thru-Hole 6 Terminal 3 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RCA
Gender
F
Number of Contacts
3
Number of Terminals
6
Number of Ports
3
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
34VAC|34VDC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Shell Material
Copper Alloy
Shell Plating
Nickel
Housing Color
Red/White/Yellow
Product Length (mm)
42.5
Product Depth (mm)
21.2
Product Height (mm)
18.5
Contact Material
Copper Alloy
Contact Plating
Tin
Housing Material
Acrylonitrile Butadiene Styrene
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 72
Minimum 72
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
8 週間
Price: