ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Maximum Resonant Frequency (Hz) | 550 |
Frequency Range (Hz) | 350 to 550 |
Minimum Sound Pressure (dBA) | 95dBA |
Tone Mode | Constant |
Minimum Operating Supply Voltage | 4VDC |
Typical Operating Supply Voltage | 6VDC |
Maximum Operating Supply Voltage | 8VDC |
Maximum Supply Current (mA) | 40 |
Mounting | Flange Mount |
Termination Method | Wire Lead |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Product Weight (g) | 15 |
Product Length (mm) | 26 |
Product Depth (mm) | 26 |
Product Height (mm) | 20 |