指標
パネルマウントインジケータ
PM3GD - Bivar
Video Transcript
Bivar
PM3GD
パネルマウントインジケーター
LED Panel Mount Indicator Uni-Color Green 568nm 25mcd 2-Pin Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
3x3x2.8
Peak Wavelength (nm)
568
Intensity
25mcd
Viewing Angle (°)
40
Indicator Technology
LED
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
5
Maximum Forward Current (mA)
30
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
High Brightness
No
High Power
No
LED Material
GaAsP
Lens Appearance
Diffused
Lens Shape Type
Circular
Mounting Hole Diameter (mm)
4.8
Mounting Orientation
Top Mount
Supplier Color
Green
Diameter
4.8
Mounting
Panel
Package Length
14.3
PCB changed
2
Pin Count
2
EDA / CAD Models
在庫合計: 435 parts
Quantity
Increments of 1
Minimum 103
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
0 週間
Country Of origin:
中国
Price: