NexperiaPMBT3906M,315GP BJT
Trans GP BJT PNP 40V 0.2A 590mW 3-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
40 | |
40 | |
6 | |
0.85@1mA@10mA|0.95@5mA@50mA | |
150 | |
0.25@1mA@10mA|0.4@5mA@50mA | |
0.2 | |
50 | |
100@10mA@1V|30@100mA@1V|60@0.1mA@1V|60@50mA@1V|80@1mA@1V | |
590 | |
250(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 1.02(Max) |
Package Length | 0.62(Max) |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN |
3 | |
Lead Shape | No Lead |