Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
150 | |
Dual Common Cathode | |
Active | |
-65 | |
150 | |
30 | |
0.5 | |
375K/W | |
0.43 | |
150 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |