I/Oコネクタ
コネクタオーディオとビデオ
PQG3FRA212 - Switchcraft
Video Transcript
Switchcraft
PQG3FRA212
コネクタオーディオとビデオ
Conn XLR Connector F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
XLR Connector
Gender
F
Number of Contacts
3
Number of Terminals
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Minimum Operating Temperature (°C)
-34
Maximum Operating Temperature (°C)
85
Product Length (mm)
27
Product Height (mm)
30
Contact Material
Copper Alloy
Contact Plating
Electro Tin
Housing Material
Thermoplastic
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 25
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
8 週間
Price: