CUI IncPQMC1-D5-S15-SDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 7-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
9 | |
15 | |
0.067 | |
1 | |
1500VDC | |
DC/DC | |
200(Typ) | |
Yes | |
0.75% | |
0.5% | |
75(Typ) | |
Positive | |
-40 | |
105 | |
Fixed | |
Mounting | Through Hole |
Package Height | 12 |
Package Width | 9.5 |
Package Length | 22 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 | |
Lead Shape | Through Hole |