Murata ManufacturingPRF18BE471RB5RBサーミスタ
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-20 | |
100 | |
32V | |
470 | |
300 to 1500 | |
±50 | |
>= ±50 | |
Over Heat Sensing | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
Sample accurate temperature measurements by adopting this PRF18BE471RB5RB thermistor manufactured by Murata. This part has a minimum operating temperature of -20 °C and a maximum of 100 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.