ProTek DevicesPSLC12-LF-T7ESDサプレッサー
ESD Suppressor TVS Uni-Dir 12V 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
12 | |
28.6 | |
1 | |
350 | |
3(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.39(Max) |
Package Length | 3.04(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs PSLC12-LF-T7 ESD protection device manufactured from ProTek Devices. This device's maximum clamping voltage is 28.6 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its capacitance value is 3(Typ) pF.